Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTA8ATF51264HZ-2G1B1 | |
|---|---|
DigiKey Part Number | MTA8ATF51264HZ-2G1B1-ND |
Manufacturer | |
Manufacturer Product Number | MTA8ATF51264HZ-2G1B1 |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Datasheet | Datasheet |
Category | Memory Type DDR4 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 4GB |
Packaging Tray | Transfer Rate (Mb/s, MT/s, MHz) 2133 |
Part Status Obsolete | Package / Case 260-SODIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.B2GF0.4000B | Apacer Memory America | 0 | 1582-78.B2GF0.4000B-ND | ₹38,982.54000 | Parametric Equivalent |
| 78.B2GF1.4000B | Apacer Memory America | 0 | 1582-78.B2GF1.4000B-ND | ₹55,040.73000 | Parametric Equivalent |
| A4G04QA8BLPBSE | ATP Electronics, Inc. | 0 | A4G04QA8BLPBSE-ND | ₹4,871.05000 | Parametric Equivalent |
| M4D0-4GSSPCRG | Innodisk USA Corporation | 0 | 4265-M4D0-4GSSPCRG-ND | ₹26,317.25000 | Parametric Equivalent |




