
MTA9ADF2G72AZ-3G2F1 | |
|---|---|
DigiKey Part Number | 557-MTA9ADF2G72AZ-3G2F1-ND |
Manufacturer | |
Manufacturer Product Number | MTA9ADF2G72AZ-3G2F1 |
Description | MODULE DDR4 SDRAM 16GB 288EUDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-EUDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Box | Package / Case 288-EUDIMM |
Part Status Obsolete |