MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTC10F1084S1RC56BD2 | |
|---|---|
DigiKey Part Number | 557-MTC10F1084S1RC56BD2-ND |
Manufacturer | |
Manufacturer Product Number | MTC10F1084S1RC56BD2 |
Description | MODULE DDR5 SDRAM 16GB 288RDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 16GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | DDR5 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,12,025.48820 | ₹1,12,02,548.82 |
