
MTFC256GAXAUEA-WT | |
|---|---|
DigiKey Part Number | 557-MTFC256GAXAUEA-WT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC256GAXAUEA-WT |
Description | IC FLASH 2TBIT UFS 153VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Tbit UFS 153-WFBGA (11.5x13) |
Datasheet | Datasheet |
Category | Memory Size |
Mfr | Memory Organization 256G x 8 |
Packaging Box | Memory Interface UFS |
Part Status Active | Operating Temperature -25°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 153-WFBGA (11.5x13) |
Technology FLASH - NAND (SLC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,520 | ₹22,247.80314 | ₹3,38,16,660.77 |