Image for MTFDDAK240TCB-1AR1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK240TCB-1AR1ZABYY

DigiKey Part Number
557-1807-ND
Manufacturer
Manufacturer Product Number
MTFDDAK240TCB-1AR1ZABYY
Description
SSD 240GB 2.5" TLC SATAIII 5/12V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
240GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
250MB/s
Voltage - Supply
5V, 12V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.47 oz (70.38 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.