Image for MTFDDAK240TCC-1AR1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK240TCC-1AR1ZABYY

DigiKey Part Number
MTFDDAK240TCC-1AR1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK240TCC-1AR1ZABYY
Description
SSD 240GB 2.5" TLC SATAIII 5/12V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 240GB SATA III 2.5" 5V, 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
540MB/s
Manufacturer
Micron Technology Inc.
Speed - Write
250MB/s
Series
Voltage - Supply
5V, 12V
Packaging
Bulk
Type
SATA III
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Memory Size
240GB
Weight
2.47 oz (70.38 g)
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.