
MTFDDAK256MAM-1K1 | |
|---|---|
DigiKey Part Number | MTFDDAK256MAM-1K1-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK256MAM-1K1 |
Description | SSD 256GB 2.5" MLC SATA III 5V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5" 5V |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Micron Technology Inc. | Speed - Read 500MB/s |
Series | Speed - Write 260MB/s |
Packaging Tray | Voltage - Supply 5V |
Part Status Obsolete | Type SATA III |
Memory Size 256GB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Size / Dimension 100.50mm x 69.85mm x 7.00mm |