Image for MTFDDAK256MBF-1AN1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK256MBF-1AN1ZABYY

DigiKey Part Number
MTFDDAK256MBF-1AN1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK256MBF-1AN1ZABYY
Description
SSD 256GB 2.5" MLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (MLC) 256GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Part Status
Obsolete
Memory Size
256GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (MLC)
Form Factor
2.5"
Speed - Read
560MB/s
Speed - Write
510MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
2.29 oz (65.25 g)
Size / Dimension
100.45mm x 69.85mm x 7.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.