
MTFDDAK2T0TDL-1AW1ZABHA | |
|---|---|
DigiKey Part Number | MTFDDAK2T0TDL-1AW1ZABHA-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK2T0TDL-1AW1ZABHA |
Description | SSD 2TB 2.5" TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 530MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |