Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTFDDAK7T6TGA-1BC16ABLA | |
|---|---|
DigiKey Part Number | 557-MTFDDAK7T6TGA-1BC16ABLA-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAK7T6TGA-1BC16ABLA |
Description | 5400 8704GBYTE 2.5 70X100X7 |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB SATA III 2.5" |
Datasheet | Datasheet |
Category | Form Factor 2.5" |
Manufacturer Micron Technology Inc. | Speed - Read 540MB/s |
Series | Speed - Write 520MB/s |
Packaging Box | Type SATA III |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 7.68TB | Size / Dimension 100.45mm x 69.85mm x 7.00mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTFDDAK7T6TGA-1BC15ABYY | Micron Technology Inc. | 0 | 557-MTFDDAK7T6TGA-1BC15ABYY-ND | ₹585.46900 | Parametric Equivalent |
| MTFDDAK7T6TGA-1BC15ABYY TR | Micron Technology Inc. | 0 | 557-MTFDDAK7T6TGA-1BC15ABYYTR-ND | ₹550.20740 | Parametric Equivalent |
| MTFDDAK7T6TGA-1BC15TAYY | Micron Technology Inc. | 0 | 557-MTFDDAK7T6TGA-1BC15TAYY-ND | ₹550.20740 | Parametric Equivalent |
| MTFDDAK7T6TGA-1BC15TAYY TR | Micron Technology Inc. | 0 | 557-MTFDDAK7T6TGA-1BC15TAYYTR-ND | ₹550.20740 | Parametric Equivalent |
| MTFDDAK7T6TGA-1BC16ABDA | Micron Technology Inc. | 0 | 557-MTFDDAK7T6TGA-1BC16ABDA-ND | ₹564.24120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹564.24120 | ₹28,212.06 |
