
MTFDDAV256TBN-1AR1ZABHA | |
|---|---|
DigiKey Part Number | MTFDDAV256TBN-1AR1ZABHA-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAV256TBN-1AR1ZABHA |
Description | SSD 256GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 530MB/s | |
Speed - Write | 500MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.353 oz (10 g) | |
Size / Dimension | 80.00mm x 22.00mm x 2.15mm | |
Base Product Number |