
MTFDKBA400TFS-1BC1ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKBA400TFS-1BC1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKBA400TFS-1BC1ZABYY |
Description | SSD 400GB M.2 MODULE TLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 400GB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 400GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 4.4GB/s | |
Speed - Write | 530MB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,03,524.05000 | ₹1,03,524.05 |

