MTFDKBA512TGW-1BP15ABYY is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: ₹7,204.00839
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDKBA512TGW-1BP15ABYY

DigiKey Part Number
557-MTFDKBA512TGW-1BP15ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDKBA512TGW-1BP15ABYY
Description
SSD 512GB M.2 TLC NVME PCIE 3.3V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 512GB NVMe PCIe Gen 4 M.2 Module 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Active
Memory Size
512GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
7.0GB/s
Speed - Write
4.8GB/s
Voltage - Supply
3.3V
Type
NVMe PCIe Gen 4
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 2.30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
180₹7,477.62372₹13,45,972.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.