
MTFDKCC6T4TFS-1BC1ZABYY | |
|---|---|
DigiKey Part Number | 557-MTFDKCC6T4TFS-1BC1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDKCC6T4TFS-1BC1ZABYY |
Description | SSD 6.4TB U.3 MODULE SLC NVME |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 6.4TB NVMe U.3 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 6.4TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | U.3 Module | |
Speed - Read | - | |
Speed - Write | - | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,73,723.15000 | ₹4,73,723.15 |

