New at DigiKey
Image for MTFDLCE7T6THG-1BP1JABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDLCE7T6THG-1BP1JABYY

DigiKey Part Number
557-MTFDLCE7T6THG-1BP1JABYY-ND
Manufacturer
Manufacturer Product Number
MTFDLCE7T6THG-1BP1JABYY
Description
7600 8TBYTE E1.S 34X119X15
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 7.68TB NVMe PCIe Gen 5 E1.S 3.3V, 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
E1.S
Manufacturer
Micron Technology Inc.
Speed - Read
12GB/s
Series
Speed - Write
7GB/s
Packaging
Box
Voltage - Supply
3.3V, 12V
Part Status
Active
Type
NVMe PCIe Gen 5
Memory Size
7.68TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
118.75mm x 33.75mm x 15.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Box
QuantityUnit PriceExt Price
20₹519.75750₹10,395.15
Manufacturers Standard Package