Similar

N25Q256A13ESF40G | |
|---|---|
DigiKey Part Number | 557-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | N25Q256A13ESF40G |
Description | IC FLASH 256MBIT SPI 16SOP2 |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI 108 MHz 16-SOP2 |
Datasheet | Datasheet |
EDA/CAD Models | N25Q256A13ESF40G Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tube | Write Cycle Time - Word, Page 8ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOP2 |
Memory Size | Base Product Number |
Memory Organization 64M x 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q256JVFIQ | Winbond Electronics | 4,110 | W25Q256JVFIQ-ND | ₹501.34000 | Similar |

