
MD105D-05 | |
|---|---|
DigiKey Part Number | 5943-MD105D-05-ND |
Manufacturer | |
Manufacturer Product Number | MD105D-05 |
Description | DC/DC,1W,5V IN,5V OUT,1 KV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output -5V 5V 100mA - Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Current - Output (Max) | 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.76" L x 0.24" W x 0.39" H (19.3mm x 6.0mm x 10.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.06000 | ₹341.06 |
| 5 | ₹328.38800 | ₹1,641.94 |
| 10 | ₹322.98300 | ₹3,229.83 |
| 25 | ₹316.12400 | ₹7,903.10 |
| 50 | ₹310.98040 | ₹15,549.02 |
| 100 | ₹305.93900 | ₹30,593.90 |
| 250 | ₹299.38800 | ₹74,847.00 |
| 500 | ₹294.51436 | ₹1,47,257.18 |