


MD105D-12BI | |
|---|---|
DigiKey Part Number | 5943-MD105D-12BI-ND |
Manufacturer | |
Manufacturer Product Number | MD105D-12BI |
Description | DC/DC,1W,5V IN,12V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹300.99000 | ₹300.99 |
| 5 | ₹289.99400 | ₹1,449.97 |
| 10 | ₹285.42900 | ₹2,854.29 |
| 25 | ₹279.29720 | ₹6,982.43 |
| 50 | ₹274.78680 | ₹13,739.34 |
| 100 | ₹270.32330 | ₹27,032.33 |
| 250 | ₹264.52896 | ₹66,132.24 |
| 500 | ₹260.22376 | ₹1,30,111.88 |