
MPE-150C-12 | |
|---|---|
DigiKey Part Number | 5943-MPE-150C-12-ND |
Manufacturer | |
Manufacturer Product Number | MPE-150C-12 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.20" L x 3.82" W x 1.18" H (157.5mm x 97.0mm x 30.0mm) | |
Approval Agency | CE, cURus, UKCA, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,710.44000 | ₹5,710.44 |
| 10 | ₹5,019.37100 | ₹50,193.71 |
| 25 | ₹4,768.10400 | ₹1,19,202.60 |
| 50 | ₹4,586.41000 | ₹2,29,320.50 |
| 100 | ₹4,411.63020 | ₹4,41,163.02 |