Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 240 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE-200C-15

DigiKey Part Number
5943-MPE-200C-15-ND
Manufacturer
Manufacturer Product Number
MPE-200C-15
Description
AC/DC ENCLOSED ,200W, 15V OUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 240 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 240 ~ 373 VDC
Voltage - Output 1
15V
Applications
Industrial, ITE (Commercial)
Operating Temperature
-30°C ~ 70°C
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.05" L x 3.90" W x 1.18" H (178.9mm x 99.0mm x 29.9mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,638.46000₹7,638.46
10₹6,713.77200₹67,137.72
25₹6,377.68720₹1,59,442.18
50₹6,134.63940₹3,06,731.97
100₹5,900.88230₹5,90,088.23
Manufacturers Standard Package