Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 240 ~ 373 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPE-200C-24

DigiKey Part Number
5943-MPE-200C-24-ND
Manufacturer
Manufacturer Product Number
MPE-200C-24
Description
AC/DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 240 ~ 373 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 240 ~ 373 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
8.8 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm)
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹7,356.10000₹7,356.10
10₹6,465.71100₹64,657.11
25₹6,142.07560₹1,53,551.89
50₹5,908.02960₹2,95,401.48
100₹5,682.89230₹5,68,289.23
Manufacturers Standard Package