
MPE-200C-48 | |
|---|---|
DigiKey Part Number | 5943-MPE-200C-48-ND |
Manufacturer | |
Manufacturer Product Number | MPE-200C-48 |
Description | AC/DC ENCLOSED ,200W, 48V OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 240 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 240 ~ 373 VDC | |
Voltage - Output 1 | 48V | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -30°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.05" L x 3.90" W x 1.18" H (178.9mm x 99.0mm x 29.9mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,638.46000 | ₹7,638.46 |
| 10 | ₹6,713.77200 | ₹67,137.72 |
| 25 | ₹6,377.68720 | ₹1,59,442.18 |
| 50 | ₹6,134.63940 | ₹3,06,731.97 |
| 100 | ₹5,900.88230 | ₹5,90,088.23 |