
MPE-35C-12 | |
|---|---|
DigiKey Part Number | 5943-MPE-35C-12-ND |
Manufacturer | |
Manufacturer Product Number | MPE-35C-12 |
Description | AC/DC CONVERTER 12V 35W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 87% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 3.64" L x 3.23" W x 1.18" H (92.5mm x 82.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, UKCA |
Current - Output 1 3 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,959.59000 | ₹2,959.59 |
| 10 | ₹2,601.47400 | ₹26,014.74 |
| 25 | ₹2,471.21800 | ₹61,780.45 |
| 50 | ₹2,377.04440 | ₹1,18,852.22 |
| 100 | ₹2,286.47690 | ₹2,28,647.69 |
| 250 | ₹2,172.00540 | ₹5,43,001.35 |