


MPM-30C-48 | |
|---|---|
DigiKey Part Number | 5943-MPM-30C-48-ND |
Manufacturer | |
Manufacturer Product Number | MPM-30C-48 |
Description | AC/DC CONVERTER 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 630mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroPower Direct | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 48V | |
Current - Output (Max) | 630mA | |
Power (Watts) | 30 W | |
Applications | Industrial, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Size / Dimension | 2.74" L x 1.54" W x 0.95" H (69.4mm x 38.9mm x 24.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,227.15000 | ₹2,227.15 |
| 10 | ₹1,957.18600 | ₹19,571.86 |