
MPO-120C-12 | |
|---|---|
DigiKey Part Number | 5943-MPO-120C-12-ND |
Manufacturer | |
Manufacturer Product Number | MPO-120C-12 |
Description | AC/DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 9.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 1.22" H (76.2mm x 50.8mm x 31.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,997.45000 | ₹5,997.45 |
| 10 | ₹5,271.62500 | ₹52,716.25 |
| 25 | ₹5,007.66640 | ₹1,25,191.66 |
| 50 | ₹4,816.87760 | ₹2,40,843.88 |
| 100 | ₹4,633.30110 | ₹4,63,330.11 |