
MPO-130SAR-48 | |
|---|---|
DigiKey Part Number | 5943-MPO-130SAR-48-ND |
Manufacturer | |
Manufacturer Product Number | MPO-130SAR-48 |
Description | AC/DC OPEN FRAME ,130W, 48VOUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -30°C ~ 70°C | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.59" L x 2.15" W x 1.36" H (91.1mm x 54.6mm x 34.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,307.42000 | ₹9,307.42 |
| 10 | ₹8,180.70600 | ₹81,807.06 |
| 25 | ₹7,771.15320 | ₹1,94,278.83 |
| 50 | ₹7,475.02680 | ₹3,73,751.34 |
| 100 | ₹7,190.17580 | ₹7,19,017.58 |