
MPO-40S-24 | |
|---|---|
DigiKey Part Number | 5943-MPO-40S-24-ND |
Manufacturer | |
Manufacturer Product Number | MPO-40S-24 |
Description | AC/DC OPEN FRAME ,40W, 24V OUTPU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters Output 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Output 1 | 24V | |
Applications | Industrial, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,041.59000 | ₹3,041.59 |
| 10 | ₹2,673.13400 | ₹26,731.34 |
| 25 | ₹2,539.31840 | ₹63,482.96 |
| 50 | ₹2,442.55420 | ₹1,22,127.71 |
| 100 | ₹2,349.48000 | ₹2,34,948.00 |
| 250 | ₹2,231.86432 | ₹5,57,966.08 |