
Category | Voltage - Rated 12VDC |
Manufacturer mightyZAP | Construction Lead Screw |
Series | Accuracy 50µm |
Packaging Retail Package | Features Integrated Controller |
Part Status Active | Gear Reduction Ratio 10 |
Type Linear Actuator | Feedback Type Potentiometer |
Motor Type Brushed (Coreless) | Termination Style Cable with Connector |
Stroke Length 3.425" (87.00mm) | Operating Temperature -10°C ~ 60°C |
Load Force (Dynamic) 3.82lbf (17.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 4.13 in/s (105.0 mm/s) | Approval Agency CE |
Duty Cycle 50% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,852.71000 | ₹24,852.71 |