STM32F415 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F415 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
MIKROE-1367
MIKROE-1367

MIKROE-1367

DigiKey Part Number
1471-1079-ND
Manufacturer
Manufacturer Product Number
MIKROE-1367
Description
STM32F415 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F415 STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
MCU 32-Bit
Mfr
Core Processor
ARM® Cortex®-M4
Series
Utilized IC / Part
STM32F415
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,852.67000₹8,852.67
Manufacturers Standard Package