
MIKROE-2175 | |
|---|---|
DigiKey Part Number | 1471-1718-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2175 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color SPI 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer MikroElektronika | Dot Pixels 800 x 480 |
Packaging Bulk | Interface SPI |
Part Status Active | Controller Type FT812 |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,798.53000 | ₹17,798.53 |