
MIKROE-240 | |
|---|---|
DigiKey Part Number | 1471-1157-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-240 |
Description | GRAPHIC DISPLAY STN WHITE 2.8" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive White STN - Super-Twisted Nematic Parallel, 8-Bit 2.8" (71.12mm) 128 x 64 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 62.00mm W x 44.00mm H | |
Backlight | LED - White | |
Dot Pixels | 128 x 64 | |
Interface | Parallel, 8-Bit | |
Graphics Color | White | |
Background Color | Blue | |
Dot Size | 0.42mm W x 0.58mm H | |
Dot Pitch | 0.44mm W x 0.60mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,379.74000 | ₹4,379.74 |