
MIKROE-2609 | |
|---|---|
DigiKey Part Number | 1471-1766-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2609 |
Description | I2C ISOLATOR 2 CLICK |
Customer Reference | |
Detailed Description | ADM3260 Isolator Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Isolator | |
Utilized IC / Part | ADM3260 | |
Contents | Board(s) | |
Note | - |














