PIC32MZ Clicker PIC® PIC32 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2788

DigiKey Part Number
1471-1880-ND
Manufacturer
Manufacturer Product Number
MIKROE-2788
Description
CLICKER PIC32MZ EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC32MZ Clicker PIC® PIC32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
PIC32
Platform
Utilized IC / Part
PIC32MZ
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
mikroProg Suite
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,379.74000₹4,379.74
Manufacturers Standard Package