


MIKROE-3432 | |
|---|---|
DigiKey Part Number | 1471-2261-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3432 |
Description | WIFI 10 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ULPAN-SB-2401 WiFi Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | ULPAN-SB-2401 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,795.58000 | ₹2,795.58 |













