
MIKROE-3669 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3669-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3669 |
Description | GYRO 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ITG-3701 Gyroscope Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3669 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Gyroscope | |
Utilized IC / Part | ITG-3701 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,236.46000 | ₹2,236.46 |













