
MIKROE-3817 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3817-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3817 |
Description | FRAM 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MB94R330 FRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | FRAM | |
Utilized IC / Part | MB94R330 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,025.05000 | ₹1,025.05 |













