
MIKROE-3869 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3869-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3869 |
Description | 6DOF IMU 11 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | KMX63 Accelerometer, Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3869 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Magnetometer | |
Utilized IC / Part | KMX63 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,168.32000 | ₹3,168.32 |













