
MIKROE-4120 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4120-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4120 |
Description | BLE 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CP2102N, MCP3202, PAN1760A Bluetooth Low Energy (BLE) Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | CP2102N, MCP3202, PAN1760A | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,888.77000 | ₹2,888.77 |