
MIKROE-465 | |
|---|---|
DigiKey Part Number | 1471-1214-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-465 |
Description | PICPLC16 V6 PIC18F4520 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F4520 PICPLC16 v6™ PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18F4520 |
Packaging Bulk | Mounting Type Socket |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22,271.45000 | ₹22,271.45 |