
MIKROE-4725 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4725-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4725 |
Description | CO2 CLICK |
Customer Reference | |
Detailed Description | STC31 Carbon Dioxide (CO2) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Carbon Dioxide (CO2) | |
Utilized IC / Part | STC31 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹11,092.50000 | ₹11,092.50 |