STM32F407ZG Fusion for STM32 v8 STM32 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5406

DigiKey Part Number
1471-MIKROE-5406-ND
Manufacturer
Manufacturer Product Number
MIKROE-5406
Description
FUSION FOR STM32 V8 WITH STM32F4
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F407ZG Fusion for STM32 v8 STM32 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32F407ZG
Mounting Type
Socket
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
CODEGRIP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹27,862.61000₹27,862.61
Manufacturers Standard Package