RF ANTENNA DCS, GSM, ISM, PCS Flat Patch U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-5709

DigiKey Part Number
1471-MIKROE-5709-ND
Manufacturer
Manufacturer Product Number
MIKROE-5709
Description
INTERNAL QUAD BAND ACTIVE PWB AN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA DCS, GSM, ISM, PCS Flat Patch U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
MikroElektronika
Return Loss
-8dB, -7dB, -6.5dB
Packaging
Box
Gain
1.33dBi, 1.5dBi, 3.75dBi, 3.45dBi
Part Status
Active
Features
Cable - 56mm
RF Family/Standard
Cellular
Termination
U.FL
Frequency Group
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
859MHz, 920MHz, 1.795GHz, 1.92GHz
Height (Max)
0.008" (0.20mm)
Frequency Range
824MHz ~ 894MHz, 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz, 1.85GHz ~ 1.99GHz
Applications
DCS, GSM, ISM, PCS
Antenna Type
Flat Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹726.85000₹726.85
Manufacturers Standard Package