
MIKROE-6007 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6007-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6007 |
Description | NEOMESH CLICK - 915MHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Transceiver | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,150.28000 | ₹6,150.28 |