
MIKROE-6112 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6112-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6112 |
Description | LR 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ra-01S LoRa RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | LoRa | |
Utilized IC / Part | Ra-01S | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,921.16000 | ₹2,921.16 |