
MIKROE-6366 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6366-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6366 |
Description | OXIMETER 5 CLICK - CLICKID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX30102 Heart Rate, Oximeter Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Heart Rate, Oximeter | |
Utilized IC / Part | MAX30102 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,422.84000 | ₹2,422.84 |