
MIKROE-6376 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6376-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6376 |
Description | SIBRAIN KINETIS MKV46F256VLH16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MKV46F256VLH16 SiBRAIN for Kinetis MKV46F256VLH16 - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | MKV46F256VLH16 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,361.69000 | ₹7,361.69 |