
MIKROE-6569 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6569-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6569 |
Description | OPTO ENCODER 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ATIR0721DS Rotary Encoder Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Rotary Encoder | |
Utilized IC / Part | ATIR0721DS | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,211.42000 | ₹1,211.42 |