
MIKROE-6750 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6750-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6750 |
Description | LCD IPS 1.95 DISPLAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) SPI 1.95" (49.53mm) 282 x 240 |
Datasheet | Datasheet |
Category | Viewing Area 39.82mm W x 32.34mm H |
Manufacturer MikroElektronika | Backlight LED - White |
Packaging Box | Dot Pixels 282 x 240 |
Part Status Active | Interface SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type GC3907 |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch | Dot Pitch 0.13mm W x 0.13mm H |
Diagonal Screen Size 1.95" (49.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,108.91000 | ₹1,108.91 |