
MIKROE-6574 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6574-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6574 |
Description | SOLENOID DRIVER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DRV81004-Q1 Solenoid Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Solenoid Controller/Driver | |
Utilized IC / Part | DRV81004-Q1 | |
Contents | Board(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,397.79000 | ₹1,397.79 |
