
0252-0-15-01-30-27-10-0 | |
|---|---|
DigiKey Part Number | ED5004-ND |
Manufacturer | |
Manufacturer Product Number | 0252-0-15-01-30-27-10-0 |
Description | CONN PIN RCPT .015-.025 HEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Press-Fit, Hex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Press-Fit, Hex | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.015" ~ 0.025" (0.38mm ~ 0.64mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.057" (1.45mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.150" (3.81mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹37.27000 | ₹37.27 |
| 10 | ₹31.31000 | ₹313.10 |
| 25 | ₹29.33480 | ₹733.37 |
| 50 | ₹27.91860 | ₹1,395.93 |
| 100 | ₹26.57660 | ₹2,657.66 |
| 250 | ₹24.91048 | ₹6,227.62 |
| 500 | ₹23.71956 | ₹11,859.78 |
| 1,000 | ₹22.58549 | ₹22,585.49 |
| 2,500 | ₹21.17037 | ₹52,925.92 |